
P845-1-CR2L-DIS | |
|---|---|
DigiKey Part Number | 2155-P845-1-CR2L-DIS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | P845-1-CR2L-DIS |
Description | SENSOR PRESSURE DIFFERENTIAL |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI ~ 13PSI (13.79kPa ~ 89.63kPa) Differential Female - 1/4" (6.35mm) NPT Module |
Category | Output Type SPDT |
Manufacturer Whitman Controls, LLC | Port Size Female - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Wire Leads |
Part Status Discontinued at DigiKey | Maximum Pressure 2000PSI (13789.51kPa) |
Applications Industrial Automation | Operating Temperature -54°C ~ 107°C |
Pressure Type Differential | Package / Case Module |
Operating Pressure 2PSI ~ 13PSI (13.79kPa ~ 89.63kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,92000 € | 148,92 € |
| Unit Price without VAT: | 148,92000 € |
|---|---|
| Unit Price with VAT: | 177,21480 € |

