Image for P605L-2-C51L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P605L-2-C51L

DigiKey Part Number
2155-P605L-2-C51L-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P605L-2-C51L
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1250PSI ~ 2750PSI (8618.45kPa ~ 18960.58kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
6000PSI (41368.54kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1250PSI ~ 2750PSI (8618.45kPa ~ 18960.58kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1231,86000 €231,86 €
Manufacturers Standard Package
Unit Price without VAT:231,86000 €
Unit Price with VAT:275,91340 €