Image for P605L-1-F12L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P605L-1-F12L

DigiKey Part Number
2155-P605L-1-F12L-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P605L-1-F12L
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 400PSI ~ 1500PSI (2757.90kPa ~ 10342.14kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Wire Leads
Applications
Industrial Automation
Maximum Pressure
3000PSI (20684.27kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
400PSI ~ 1500PSI (2757.90kPa ~ 10342.14kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,30000 €239,30 €
Manufacturers Standard Package
Unit Price without VAT:239,30000 €
Unit Price with VAT:284,76700 €