
P605-3-F11TS | |
|---|---|
DigiKey Part Number | 2155-P605-3-F11TS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | P605-3-F11TS |
Description | SENSOR PRESSURE GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 2750PSI ~ 6000PSI (18960.58kPa ~ 41368.54kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Category | Output Type SPST |
Manufacturer Whitman Controls, LLC | Voltage - Supply 115V, 28V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Discontinued at DigiKey | Termination Style Screw Terminal |
Applications Industrial Automation | Maximum Pressure 9000PSI (62052.82kPa) |
Pressure Type Gauge | Operating Temperature -54°C ~ 107°C |
Operating Pressure 2750PSI ~ 6000PSI (18960.58kPa ~ 41368.54kPa) | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,59000 € | 171,59 € |
| Unit Price without VAT: | 171,59000 € |
|---|---|
| Unit Price with VAT: | 204,19210 € |

