
P605-2-C12TS-DIS | |
|---|---|
DigiKey Part Number | 2155-P605-2-C12TS-DIS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | P605-2-C12TS-DIS |
Description | PRESSURE SWITCH 1250-2750 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 1250PSI ~ 2750PSI (8618.45kPa ~ 18960.58kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Category | Accuracy ±150PSI (±1034.21kPa) |
Manufacturer Whitman Controls, LLC | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Maximum Pressure 6000PSI (41368.54kPa) |
Pressure Type Switch | Operating Temperature -54°C ~ 107°C |
Operating Pressure 1250PSI ~ 2750PSI (8618.45kPa ~ 18960.58kPa) | Package / Case Cylinder, Threaded |
Output Type SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,75000 € | 178,75 € |
| Unit Price without VAT: | 178,75000 € |
|---|---|
| Unit Price with VAT: | 212,71250 € |

