Image for P605-0-K12T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P605-0-K12T

DigiKey Part Number
2155-P605-0-K12T-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P605-0-K12T
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 200PSI ~ 600PSI (1378.95kPa ~ 4136.85kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
3000PSI (20684.27kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
200PSI ~ 600PSI (1378.95kPa ~ 4136.85kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,25000 €159,25 €
Manufacturers Standard Package
Unit Price without VAT:159,25000 €
Unit Price with VAT:189,50750 €