Image for P117G-3H-F11DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P117G-3H-F11DN

DigiKey Part Number
2155-P117G-3H-F11DN-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P117G-3H-F11DN
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 0.8PSI ~ 30PSI (5.52kPa ~ 206.84kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
DIN
Applications
Industrial Automation
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
0.8PSI ~ 30PSI (5.52kPa ~ 206.84kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,46000 €136,46 €
Manufacturers Standard Package
Unit Price without VAT:136,46000 €
Unit Price with VAT:162,38740 €