Image for P100V-1-F12TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P100V-1-F12TS

DigiKey Part Number
2155-P100V-1-F12TS-ND
Manufacturer
Manufacturer Product Number
P100V-1-F12TS
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 0.2PSI ~ 5.4PSI (1.35kPa ~ 37.25kPa) Vacuum Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vacuum
Operating Pressure
0.2PSI ~ 5.4PSI (1.35kPa ~ 37.25kPa)
Output Type
SPDT
Output
-
Accuracy
-
Voltage - Supply
115V, 28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
5.4PSI (37.25kPa)
Operating Temperature
-54°C ~ 88°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,20000 €130,20 €
Manufacturers Standard Package
Unit Price without VAT:130,20000 €
Unit Price with VAT:154,93800 €