Image for P100G-1-K12TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P100G-1-K12TS

DigiKey Part Number
2155-P100G-1-K12TS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
P100G-1-K12TS
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 0.1PSI ~ 15PSI (0.69kPa ~ 103.42kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Screw Terminal
Applications
Industrial Automation
Maximum Pressure
15PSI (103.42kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 88°C
Operating Pressure
0.1PSI ~ 15PSI (0.69kPa ~ 103.42kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,20000 €130,20 €
Manufacturers Standard Package
Unit Price without VAT:130,20000 €
Unit Price with VAT:154,93800 €