
L60-02-R2-02-NO | |
|---|---|
DigiKey Part Number | 2155-L60-02-R2-02-NO-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | L60-02-R2-02-NO |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Male 1/4" (6.35mm) NPT |
Category | Output Type Switch |
Manufacturer Whitman Controls, LLC | Output Configuration SPST-NC/NO |
Series | Minimum Liquid Specific Gravity 0.8 |
Packaging Bulk | Mounting Type Male 1/4" (6.35mm) NPT |
Part Status Discontinued at DigiKey | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,19000 € | 79,19 € |
| Unit Price without VAT: | 79,19000 € |
|---|---|
| Unit Price with VAT: | 94,23610 € |

