
L45-02-R1-02-NO | |
|---|---|
DigiKey Part Number | 2155-L45-02-R1-02-NO-ND |
Manufacturer | |
Manufacturer Product Number | L45-02-R1-02-NO |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 250 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 148.9°C | |
Voltage Rating | 200V |

