
L40-02-R1-02-N0 | |
|---|---|
DigiKey Part Number | 2155-L40-02-R1-02-N0-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | L40-02-R1-02-N0 |
Description | SENSOR LEVEL LIQ SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO, SPST-NC Output Male 1/8" (3.18mm) NPT |
Category | Output Type Switch |
Manufacturer Whitman Controls, LLC | Output Configuration SPST-NO, SPST-NC |
Series | Minimum Liquid Specific Gravity 0.85 |
Packaging Box | Mounting Type Male 1/8" (3.18mm) NPT |
Part Status Discontinued at DigiKey | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,07000 € | 71,07 € |
| Unit Price without VAT: | 71,07000 € |
|---|---|
| Unit Price with VAT: | 84,57330 € |

