Image for J705-3-F12M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J705-3-F12M

DigiKey Part Number
2155-J705-3-F12M-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J705-3-F12M
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
3000PSI (20684.27kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,96000 €188,96 €
Manufacturers Standard Package
Unit Price without VAT:188,96000 €
Unit Price with VAT:224,86240 €