Image for J205G-80S-F52DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J205G-80S-F52DN

DigiKey Part Number
2155-J205G-80S-F52DN-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205G-80S-F52DN
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 100PSI ~ 800PSI (689.48kPa ~ 5515.81kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPDT
Manufacturer
Whitman Controls, LLC
Voltage - Supply
250V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
DIN
Applications
Industrial Automation
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
100PSI ~ 800PSI (689.48kPa ~ 5515.81kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1163,16000 €163,16 €
Manufacturers Standard Package
Unit Price without VAT:163,16000 €
Unit Price with VAT:194,16040 €