Image for J205G-2S-F11DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J205G-2S-F11DN

DigiKey Part Number
2155-J205G-2S-F11DN-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205G-2S-F11DN
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 1PSI ~ 20PSI (6.89kPa ~ 137.9kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST
Manufacturer
Whitman Controls, LLC
Voltage - Supply
115V, 28V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Discontinued at DigiKey
Termination Style
DIN
Applications
Industrial Automation
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Gauge
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1PSI ~ 20PSI (6.89kPa ~ 137.9kPa)
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,04000 €166,04 €
Manufacturers Standard Package
Unit Price without VAT:166,04000 €
Unit Price with VAT:197,58760 €