
J205G-2S-C52L | |
|---|---|
DigiKey Part Number | 2155-J205G-2S-C52L-ND |
Manufacturer | |
Manufacturer Product Number | J205G-2S-C52L |
Description | SENSOR PRESSURE GAUGE |
Customer Reference | |
Detailed Description | Pressure Sensor 0.8PSI ~ 20PSI (5.52kPa ~ 137.9kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 0.8PSI ~ 20PSI (5.52kPa ~ 137.9kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 250V, 28V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 5000PSI (34473.79kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,04000 € | 141,04 € |
| Unit Price without VAT: | 141,04000 € |
|---|---|
| Unit Price with VAT: | 167,83760 € |

