
83810068 | |
|---|---|
DigiKey Part Number | 2582-83810068-ND |
Manufacturer | |
Manufacturer Product Number | 83810068 |
Description | DOUBLE FLASH BEACON BM 230VAC RD |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red Xenon Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer WERMA USA Inc. | Function - Lighting Double Flashing |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type Xenon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26212060 | WERMA USA Inc. | 0 | 2582-26212060-ND | 329,35000 € | MFR Recommended |


