
69615975 | |
|---|---|
DigiKey Part Number | 2582-69615975-ND |
Manufacturer | |
Manufacturer Product Number | 69615975 |
Description | LED-PERM. LIGHT YE/ BLINKING. RD |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |

