


64724055 | |
|---|---|
DigiKey Part Number | 2582-64724055-ND |
Manufacturer | |
Manufacturer Product Number | 64724055 |
Description | OPTICAL ELEMENT GRN LED DBL FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
Datasheet | Datasheet |
EDA/CAD Models | 64724055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Double Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,53000 € | 97,53 € |
| Unit Price without VAT: | 97,53000 € |
|---|---|
| Unit Price with VAT: | 116,06070 € |

