


64587075 | |
|---|---|
DigiKey Part Number | 2582-64587075-ND |
Manufacturer | |
Manufacturer Product Number | 64587075 |
Description | SIREN ELEMENT CONTIN/ALTERN. 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
EDA/CAD Models | 64587075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Alternating, Continuous | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,33000 € | 65,33 € |
| Unit Price without VAT: | 65,33000 € |
|---|---|
| Unit Price with VAT: | 77,74270 € |

