64577075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64577075
KombiAIGN 72 | The new generation of signal towers

64577075

DigiKey Part Number
2582-64577075-ND
Manufacturer
Manufacturer Product Number
64577075
Description
SIREN ELEMENT CONTIN/ALTERN. 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
EDA/CAD Models
64577075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Alternating, Continuous
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
266,48500 €132,97 €
Unit Price without VAT:66,48500 €
Unit Price with VAT:79,11715 €