
24032050 | |
|---|---|
DigiKey Part Number | 2582-24032050-ND |
Manufacturer | |
Manufacturer Product Number | 24032050 |
Description | COMPLETE UNIT WHT LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue, Green, Red, Turquoise, Violet, White, Yellow LED M12 |
Datasheet | Datasheet |
EDA/CAD Models | 24032050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Turquoise, Violet, White, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP69K - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,51000 € | 93,51 € |
| Unit Price without VAT: | 93,51000 € |
|---|---|
| Unit Price with VAT: | 111,27690 € |




