
WMRD02-7.2-S | |
|---|---|
DigiKey Part Number | 5849-WMRD02-7.2-S-ND |
Manufacturer | |
Manufacturer Product Number | WMRD02-7.2-S |
Description | POWER DIV 2 WAY 0HZ-7.2GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 0 GHz ~ 7.2 GHz Isolation (Typ) 6dB, Return Loss (Typ) 14dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 GHz ~ 7.2 GHz | |
Specifications | Isolation (Typ) 6dB, Return Loss (Typ) 14dB | |
Size / Dimension | 1.000" L x 1.000" W x 0.550" H (25.40mm x 25.40mm x 13.90mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,43000 € | 282,43 € |
| Unit Price without VAT: | 282,43000 € |
|---|---|
| Unit Price with VAT: | 336,09170 € |






