
WMHPDDC-1-2-40DB-N | |
|---|---|
DigiKey Part Number | 5849-WMHPDDC-1-2-40DB-N-ND |
Manufacturer | |
Manufacturer Product Number | WMHPDDC-1-2-40DB-N |
Description | Dual Dir Coupler 1-2GHz 500W N-F |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 1GHz ~ 2GHz 40dB 500W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Applications Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX |
Manufacturer Werbel Microwave LLC | Insertion Loss 0.2dB |
Packaging Retail Package | Power - Max 500W |
Part Status Active | Isolation 65dB |
Coupler Type Dual Band, Dual Path | Return Loss 22dB |
Frequency 1GHz ~ 2GHz | Package / Case N-Type In-Line Module |
Coupling Factor 40dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,95000 € | 809,95 € |
| Unit Price without VAT: | 809,95000 € |
|---|---|
| Unit Price with VAT: | 963,84050 € |

