
WMC-6-18-20DB-S | |
|---|---|
DigiKey Part Number | 5849-WMC-6-18-20DB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMC-6-18-20DB-S |
Description | COUPLER 20 DB 6-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, Military 6GHz ~ 18GHz 20dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications Cellular, Military |
Manufacturer Werbel Microwave LLC | Insertion Loss 0.65dB |
Series | Power - Max 50W |
Packaging Retail Package | Isolation 36dB |
Part Status Active | Return Loss 20dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 6GHz ~ 18GHz | Supplier Device Package Module |
Coupling Factor 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 € | 339,11 € |
| Unit Price without VAT: | 339,11000 € |
|---|---|
| Unit Price with VAT: | 403,54090 € |

