
WM8PD-2-18-S | |
|---|---|
DigiKey Part Number | 5849-WM8PD-2-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM8PD-2-18-S |
Description | POWER DIV 8 WAY 2-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 19dB, Return Loss (Typ) 20dB, Imbalance (Typ) 2° Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 1.1dB |
Manufacturer Werbel Microwave LLC | Frequency 2 GHz ~ 18 GHz |
Series | Specifications Isolation (Typ) 19dB, Return Loss (Typ) 20dB, Imbalance (Typ) 2° |
Packaging Retail Package | Size / Dimension 5.750" L x 4.460" W x 0.380" H (146.10mm x 113.30mm x 9.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,30000 € | 836,30 € |
| Unit Price without VAT: | 836,30000 € |
|---|---|
| Unit Price with VAT: | 995,19700 € |

