
WM6PD-2-18-S | |
|---|---|
DigiKey Part Number | 5849-WM6PD-2-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM6PD-2-18-S |
Description | POWER DIV 6 WAY 6-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 18dB, Return Loss (Typ) 18.3dB, Imbalance (Typ) 4° Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 1.4dB |
Manufacturer Werbel Microwave LLC | Frequency 2 GHz ~ 18 GHz |
Series | Specifications Isolation (Typ) 18dB, Return Loss (Typ) 18.3dB, Imbalance (Typ) 4° |
Packaging Retail Package | Size / Dimension 6.000" L x 4.000" W x 0.380" H (152.40mm x 101.60mm x 9.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,52000 € | 693,52 € |
| Unit Price without VAT: | 693,52000 € |
|---|---|
| Unit Price with VAT: | 825,28880 € |

