
WM2PD-1-18-S | |
|---|---|
DigiKey Part Number | 5849-WM2PD-1-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM2PD-1-18-S |
Description | POWER DIV 2 WAY 1-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 18 GHz Isolation (Typ) 18.7dB, Return Loss (Typ) 19.2dB, Imbalance (Typ) 0.7° Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 0.9dB |
Manufacturer Werbel Microwave LLC | Frequency 1 GHz ~ 18 GHz |
Series | Specifications Isolation (Typ) 18.7dB, Return Loss (Typ) 19.2dB, Imbalance (Typ) 0.7° |
Packaging Retail Package | Size / Dimension 3.620" L x 0.940" W x 0.380" H (92.00mm x 23.90mm x 9.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,12000 € | 237,12 € |
| Unit Price without VAT: | 237,12000 € |
|---|---|
| Unit Price with VAT: | 282,17280 € |

