
05073473001 | |
|---|---|
DigiKey Part Number | 5627-05073473001-ND |
Manufacturer | |
Manufacturer Product Number | 05073473001 |
Description | 867/4 Z SB BITS, TX 25 X 89 MM, |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power Drive 6.50" (164.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Torx® |
Packaging Box | Tip Size T25 |
Part Status Active | Length - Overall 6.50" (164.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,94200 € | 94,71 € |
| Unit Price without VAT: | 18,94200 € |
|---|---|
| Unit Price with VAT: | 22,54098 € |

