
05060192001 | |
|---|---|
DigiKey Part Number | 5627-05060192001-ND |
Manufacturer | |
Manufacturer Product Number | 05060192001 |
Description | 867/4 Z TORX BITS, TX 40 X 89 MM |
Customer Reference | |
Detailed Description | T40 Torx® Bit, Insert Drive 3.50" (89.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T40 | |
Drive Size | - | |
Length - Overall | 3.50" (89.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55300 € | 55,53 € |
| Unit Price without VAT: | 5,55300 € |
|---|---|
| Unit Price with VAT: | 6,60807 € |

