
05059902001 | |
|---|---|
DigiKey Part Number | 5627-05059902001-ND |
Manufacturer | |
Manufacturer Product Number | 05059902001 |
Description | 855/4 BDC BITS, PZ 2 X 50 MM |
Customer Reference | |
Detailed Description | PZ2 Pozidriv® Bit, Power Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Pozidriv® |
Packaging Box | Tip Size PZ2 |
Part Status Active | Length - Overall 1.97" (50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,80800 € | 48,08 € |
| Unit Price without VAT: | 4,80800 € |
|---|---|
| Unit Price with VAT: | 5,72152 € |

