
05057770001 | |
|---|---|
DigiKey Part Number | 5627-05057770001-ND |
Manufacturer | |
Manufacturer Product Number | 05057770001 |
Description | BIT-BOX 20 TX, TX 20 X 25 MM, 20 |
Customer Reference | |
Detailed Description | T20 Torx® Bit, Power Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Torx® |
Packaging Box | Tip Size T20 |
Part Status Active | Length - Overall 2.95" (75.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,09000 € | 29,09 € |
| Unit Price without VAT: | 29,09000 € |
|---|---|
| Unit Price with VAT: | 34,61710 € |

