
05027103001 | |
|---|---|
DigiKey Part Number | 5627-05027103001-ND |
Manufacturer | |
Manufacturer Product Number | 05027103001 |
Description | HEX L-KEY 2.5MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 2.5mm 4.41" (112.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 2.5mm |
Packaging Box | Length - Overall 4.41" (112.0mm) |
Part Status Active | Features Ball End |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87700 € | 8,77 € |
| Unit Price without VAT: | 0,87700 € |
|---|---|
| Unit Price with VAT: | 1,04363 € |

