
05024462001 | |
|---|---|
DigiKey Part Number | 5627-05024462001-ND |
Manufacturer | |
Manufacturer Product Number | 05024462001 |
Description | TORX L-KEY T9 |
Customer Reference | |
Detailed Description | Torx® Key L-Key T9 3.98" (101.0mm) |
Datasheet | Datasheet |
Category | Tool Type L-Key |
Manufacturer Wera Tools NA Inc. | Tip Type Torx® |
Packaging Box | Size T9 |
Part Status Active | Length - Overall 3.98" (101.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,39300 € | 53,93 € |
| Unit Price without VAT: | 5,39300 € |
|---|---|
| Unit Price with VAT: | 6,41767 € |

