
05020132001 | |
|---|---|
DigiKey Part Number | 5627-05020132001-ND |
Manufacturer | |
Manufacturer Product Number | 05020132001 |
Description | 165 ISS PZ/S VDE INSULATED SCREW |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver 6.34" (161.0mm) |
Datasheet | Datasheet |
Category | Tip Type Pozidriv® |
Manufacturer Wera Tools NA Inc. | Size #1 |
Packaging Box | Length - Blade 3.15" (80.0mm) |
Part Status Active | Length - Overall 6.34" (161.0mm) |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

