
05006609001 | |
|---|---|
DigiKey Part Number | 5627-05006609001-ND |
Manufacturer | |
Manufacturer Product Number | 05006609001 |
Description | KK VDE 16 TORQUE TIE EXTRA SLIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,19000 € | 279,19 € |
| 5 | 258,78800 € | 1.293,94 € |
| 10 | 250,47900 € | 2.504,79 € |
| 25 | 239,91120 € | 5.997,78 € |
| Unit Price without VAT: | 279,19000 € |
|---|---|
| Unit Price with VAT: | 332,23610 € |











