
05004902001 | |
|---|---|
DigiKey Part Number | 5627-05004902001-ND |
Manufacturer | |
Manufacturer Product Number | 05004902001 |
Description | 8740 B VDE HF ZYKLOP HEX BIT SOC |
Customer Reference | |
Detailed Description | Socket Hex 6mm 2.17" (55.1mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 6mm |
Packaging Box | Drive Size 3/8" |
Part Status Active | Length 2.17" (55.1mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

