
05003852001 | |
|---|---|
DigiKey Part Number | 5627-05003852001-ND |
Manufacturer | |
Manufacturer Product Number | 05003852001 |
Description | 8767 C HF TORX ZYKLOP BIT SOCKET |
Customer Reference | |
Detailed Description | Socket Torx® Chrome Finish T27 5.51" (140.0mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Wera Tools NA Inc. | Size T27 |
Packaging Box | Drive Size 1/2" |
Part Status Active | Length 5.51" (140.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |

