
05003533001 | |
|---|---|
DigiKey Part Number | 5627-05003533001-ND |
Manufacturer | |
Manufacturer Product Number | 05003533001 |
Description | 8100 SA 2 ZYKLOP SPEED RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,20000 € | 304,20 € |
| 5 | 281,97000 € | 1.409,85 € |
| 10 | 272,91600 € | 2.729,16 € |
| 25 | 261,40360 € | 6.535,09 € |
| Unit Price without VAT: | 304,20000 € |
|---|---|
| Unit Price with VAT: | 361,99800 € |




