New at DigiKey
05003529001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003529001

DigiKey Part Number
5627-05003529001-ND
Manufacturer
Manufacturer Product Number
05003529001
Description
8784 A1 ZYKLOP BIT ADAPTOR, 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Hex 1/4" 1.46" (37.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
1/4"
Drive Size
1/4"
Length
1.46" (37.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
121,64000 €21,64 €
520,06200 €100,31 €
1019,41600 €194,16 €
2518,59440 €464,86 €
Manufacturers Standard Package
Unit Price without VAT:21,64000 €
Unit Price with VAT:25,75160 €