
ZVG.3W.302.CPL | |
|---|---|
DigiKey Part Number | 5040-ZVG.3W.302.CPL-ND |
Manufacturer | |
Manufacturer Product Number | ZVG.3W.302.CPL |
Description | CONN RCPT Female 2P Solder |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP68 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 35A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 200°C |
Termination Solder | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 15,24600 € | 152,46 € |
| 25 | 14,37400 € | 359,35 € |
| 50 | 13,50280 € | 675,14 € |
| 100 | 12,63160 € | 1.263,16 € |
| 250 | 11,76052 € | 2.940,13 € |
| 500 | 10,88934 € | 5.444,67 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |


