
WY20K2TE1 | |
|---|---|
DigiKey Part Number | 5040-WY20K2TE1-ND |
Manufacturer | |
Manufacturer Product Number | WY20K2TE1 |
Description | CONN plug Female 2P Solder |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | 0.354" ~ 0.413" (9.00mm ~ 10.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,26300 € | 92,63 € |
| 25 | 8,73320 € | 218,33 € |
| 50 | 8,20380 € | 410,19 € |
| 100 | 7,67440 € | 767,44 € |
| 250 | 7,14516 € | 1.786,29 € |
| 500 | 6,61586 € | 3.307,93 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

