
WS28J26TQ1 | |
|---|---|
DigiKey Part Number | 5040-WS28J26TQ1-ND |
Manufacturer | |
Manufacturer Product Number | WS28J26TQ1 |
Description | CONN plug Male 26P Solder |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,82000 € | 88,20 € |
| 25 | 8,31560 € | 207,89 € |
| 50 | 7,81200 € | 390,60 € |
| 100 | 7,30790 € | 730,79 € |
| 250 | 6,80388 € | 1.700,97 € |
| 500 | 6,29988 € | 3.149,94 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

