New at DigiKey
4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP20J4TP1

DigiKey Part Number
5040-WP20J4TP1-ND
Manufacturer
Manufacturer Product Number
WP20J4TP1
Description
CONN plug Male 4P Solder
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
30A
Connector Type
Voltage Rating
500V
Number of Positions
4
Cable Opening
0.375" (9.53mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,34000 €5,34 €
104,67000 €46,70 €
254,40360 €110,09 €
504,13640 €206,82 €
1003,86960 €386,96 €
2503,60272 €900,68 €
5003,33586 €1.667,93 €
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €