
WK28K3ZEP1II | |
|---|---|
DigiKey Part Number | 5040-WK28K3ZEP1II-ND |
Manufacturer | |
Manufacturer Product Number | WK28K3ZEP1II |
Description | CONN RCPT Female 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP68 |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 50A |
Connector Type | Voltage Rating 500V |
Number of Positions 3 | Cable Opening 0.669" ~ 0.826" (17.00mm ~ 21.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Backshell Material, Plating Zinc Alloy |
Fastening Type Latch Lock, Push-Pull | Contact Material Brass |
Primary Material Composite | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyphenylene Ether (PPE) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Finish Zinc |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 17,13400 € | 171,34 € |
| 25 | 16,15480 € | 403,87 € |
| 50 | 15,17580 € | 758,79 € |
| 100 | 14,19670 € | 1.419,67 € |
| 250 | 13,21764 € | 3.304,41 € |
| 500 | 12,23856 € | 6.119,28 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |


