
WK28K3Z1 | |
|---|---|
DigiKey Part Number | 5040-WK28K3Z1-ND |
Manufacturer | |
Manufacturer Product Number | WK28K3Z1 |
Description | CONN RCPT Female 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP68 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 50A |
Number of Positions 3 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Termination Solder | Backshell Material, Plating Zinc Alloy |
Fastening Type Latch Lock, Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyphenylene Ether (PPE) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,95400 € | 89,54 € |
| 25 | 8,44240 € | 211,06 € |
| 50 | 7,93040 € | 396,52 € |
| 100 | 7,41880 € | 741,88 € |
| 250 | 6,90712 € | 1.726,78 € |
| 500 | 6,39550 € | 3.197,75 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |



