3 Position Circular Connector Receptacle, Female Sockets Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAC3MPB-1

DigiKey Part Number
5040-WAC3MPB-1-ND
Manufacturer
Manufacturer Product Number
WAC3MPB-1
Description
WAC3 CONN PLUG
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
WAC3MPB-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Quick Connect
Fastening Type
Bayonet
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black, Gray
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polycarbonate (PC)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 25,49 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,70000 €3,70 €
103,23600 €32,36 €
253,05520 €76,38 €
502,86580 €143,29 €
1002,68510 €268,51 €
2502,49576 €623,94 €
5002,31502 €1.157,51 €
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €