
WA22J7TL1II | |
|---|---|
DigiKey Part Number | 5040-WA22J7TL1II-ND |
Manufacturer | |
Manufacturer Product Number | WA22J7TL1II |
Description | CONN PLUG MALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | WA22J7TL1II Models |
Category | Shell Material Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 250VAC |
Termination Solder | Cable Opening 0.276" ~ 0.472" (7.00mm ~ 12.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,98900 € | 49,89 € |
| 25 | 4,70320 € | 117,58 € |
| 50 | 4,41840 € | 220,92 € |
| 100 | 4,13330 € | 413,33 € |
| 250 | 3,84828 € | 962,07 € |
| 500 | 3,56320 € | 1.781,60 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |







