
TYPR5823 | |
|---|---|
DigiKey Part Number | 5040-TYPR5823-ND |
Manufacturer | |
Manufacturer Product Number | TYPR5823 |
Description | CONN RCPT 32A 5P IP44 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Red |
Part Status Active | Ingress Protection IP44 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 32A |
Mounting Type Panel Mount | Voltage Rating 400V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Snap-In |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 10 | 15,95200 € | 159,52 € |
| 25 | 15,04360 € | 376,09 € |
| 50 | 14,12700 € | 706,35 € |
| 100 | 13,21890 € | 1.321,89 € |
| 250 | 12,30220 € | 3.075,55 € |
| 500 | 11,39412 € | 5.697,06 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |

