
TYPR5624 | |
|---|---|
DigiKey Part Number | 5040-TYPR5624-ND |
Manufacturer | |
Manufacturer Product Number | TYPR5624 |
Description | CONN RCPT 16A 5P IP67 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Polycarbonate (PC) |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Red |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 16A |
Mounting Type Panel Mount | Voltage Rating 400V |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Snap-In |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| 10 | 19,81100 € | 198,11 € |
| 25 | 18,67920 € | 466,98 € |
| 50 | 17,54700 € | 877,35 € |
| 100 | 16,41500 € | 1.641,50 € |
| 250 | 15,28292 € | 3.820,73 € |
| 500 | 14,15084 € | 7.075,42 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 26,94160 € |

